Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBL 9025 3 AC 200-480V 50/60HZ 11,0KW
Order Code9514678
Product RangeMINISTART BL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDOLD
Manufacturer Part NoBL 9025 3 AC 200-480V 50/60HZ 11,0KW
Order Code9514678
Product RangeMINISTART BL
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating11kW
No. of PhasesTwo Phase
No. of Poles-
Current Rating25A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP40
Product RangeMINISTART BL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Two Phase
Current Rating
25A
Supply Voltage Max
480VAC
Product Range
MINISTART BL
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP40
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49019900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885