Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No25.210.60INH2OCopy
Manufacturer Standard Lead Time2 weeks
Order Code4308845
Product Range200 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,572.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,572.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25.210.60INH2OCopy
Manufacturer Standard Lead Time2 weeks
Order Code4308845
Product Range200 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max60Inch-H2O
Sensor Output TypeAnalogue
Operating Temperature Min-20°C
Pressure Measurement TypeGauge
Operating Temperature Max60°C
Product Range200 Series
Port StyleNPT
SVHCTo Be Advised
Product Overview
25.210.60INH2O is a 200 series dial indicating pressure gauge. Ideal for applications such as filter monitoring, gas distribution, HVAC, leak detection, level indication and medical.
- Sensitive capsule-type, non-fillable dry gauge
- Low pressure diaphragm
- 2-1/2" gauge size
- Steel case and back connection
- Pressure range from 0inH2 O to 60inH2 O
- ±1.6% full scale accuracy
- Temperature range media -4°F to 176°F (-20°C to 80°C), ambient -4°F to 140°F (-20°C to 60°C)
- 1/4″ NPT, brass connection
- Acrylic lens and black finished aluminium pointer
- Aluminium, white background with black scale, UV resistant dial
Technical Specifications
Thread Size - Metric
-
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Product Range
200 Series
SVHC
To Be Advised
Operating Pressure Max
60Inch-H2O
Operating Temperature Min
-20°C
Operating Temperature Max
60°C
Port Style
NPT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718