Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9196A WH005Copy
Manufacturer Standard Lead Time28 weeks
Order Code1302767
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,766.800 |
| 2+ | NT$8,636.400 |
| 10+ | NT$8,506.010 |
| 25+ | NT$7,980.590 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
NT$8,766.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9196A WH005Copy
Manufacturer Standard Lead Time28 weeks
Order Code1302767
Technical Datasheet
Coaxial Cable TypeRG196A
Conductor Area CSA0.06mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter1.93mm
Impedance53ohm
Jacket ColourWhite
Jacket MaterialTFE
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Wire Gauge30AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 9196A WH005 is a Coaxial Cable with solid copper wire conductor and PTFE insulation. The RG196A/U coaxial cable comes with a silver-plated copper braid shield (94% coverage) and a white PTFE jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- CPR: Not Yet Qualified
- 2.15lbs Maximum pull tension
- 750Vrms Voltage rating
- 29.3pf/ft at 1kHz Nominal ground capacitance
- 70% Velocity of propagation
- 241Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 14.7Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -55 to 200°C Temperature range
Applications
Signal Processing, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coaxial Cable Type
RG196A
Reel Length (Imperial)
100ft
External Diameter
1.93mm
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 38AWG
Wire Gauge
30AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
0.06mm²
Reel Length (Metric)
30.5m
Impedance
53ohm
Jacket Material
TFE
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629