Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-40Copy
Manufacturer Standard Lead Time14 weeks
Order Code2847991
Product RangeInrush Current Limiter
Your Part Number
253 In Stock
2,000 more incoming. You can reserve stock now
253 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$51.750 |
| 50+ | NT$37.670 |
| 250+ | NT$33.180 |
| 500+ | NT$32.910 |
| 1000+ | NT$32.740 |
Price for:Each
Minimum: 5
Multiple: 5
NT$258.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-40Copy
Manufacturer Standard Lead Time14 weeks
Order Code2847991
Product RangeInrush Current Limiter
Technical Datasheet
Product RangeInrush Current Limiter
Disc Size19.56mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C37.44J
Maximum Steady State Current at 25°C6A
Product Overview
CL-40 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 5ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
Product Range
Inrush Current Limiter
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
37.44J
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
6A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402