Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53073Copy
Manufacturer Standard Lead Time26 weeks
Order Code2579869
Product RangePIDG
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$38.850 |
| 10+ | NT$33.040 |
| 100+ | NT$28.080 |
| 500+ | NT$25.070 |
| 1000+ | NT$23.870 |
| 2500+ | NT$23.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53073Copy
Manufacturer Standard Lead Time26 weeks
Order Code2579869
Product RangePIDG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max24AWG
Conductor Area CSA0.26mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 53073 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG series crimp terminal comes with a yellow nylon insulated standard closed sleeve barrel, straight terminal angle and terminal orientation. It accepts 26 to 24AWG regular wire. It must be crimped with a 22-18 or 22-16 PIDG (red) tool.
- RING-041 shape
- 300V Maximum rated voltage
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
24AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
0.26mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 53073
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681