Print Page
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,107.010 |
| 5+ | NT$10,286.770 |
| 10+ | NT$9,466.520 |
| 25+ | NT$9,277.190 |
| 50+ | NT$9,087.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,107.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-HP06-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2748465
Product RangeW2E250
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM997CFM
Noise Rating70dBA
Power Rating125W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating550mA
IP Rating-
Air Flow - m3/min28.25m³/min
Product RangeW2E250
SVHCNo SVHC (25-Jun-2020)
Product Overview
W2E250-HP06-01 is a sickled-blade (S series), AC axial compact fan.
- EN 60335-1 standard, CSA C22.2 No.77; EAC; CCC; UL 2111 approved
- 230V AC nominal rated voltage, 125W power rating
- 225mm fan frame size
- 70dBA noise rating
- 2700rpm rated speed
- 550mA current rating
- 28.25m³/min air flow
- 80mm external depth
- Permissible ambient motor temp. (transp./storage) range from - 40°C to +80°C
- PP plastic blade, die-cast aluminium housing
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2700rpm
Current Rating
550mA
Air Flow - m3/min
28.25m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
80mm
Air Flow - CFM
997CFM
Power Rating
125W
Power Connection Type
Terminals
IP Rating
-
Product Range
W2E250
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7