Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1224H4001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4720988
Product RangeSan Ace 120 9RA Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,048.180 |
| 5+ | NT$968.410 |
| 10+ | NT$888.640 |
| 20+ | NT$870.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,048.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1224H4001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4720988
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM92.4CFM
Noise Rating39dBA
Power Rating3.12W
Rated Speed3200rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating130mA
IP Rating-
Air Flow - m3/min2.62m³/min
Static Pressure61Pa
Product RangeSan Ace 120 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
3200rpm
Current Rating
130mA
Air Flow - m3/min
2.62m³/min
Product Range
San Ace 120 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
92.4CFM
Power Rating
3.12W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
61Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13