Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,888.330 |
| 5+ | NT$1,738.010 |
| 10+ | NT$1,666.090 |
| 20+ | NT$1,638.520 |
Product Information
Product Overview
MP011439 is a dual panel thermostat with one normally open and one normally closed contact. It has 2 separate adjustable temperature settable ranges from 0 - 60°C. The thermostat (normally closed) is used for regulating heaters and the thermostat (normally open) is used for regulating filter fans, heat exchangers or switching signal devices when temperature limit has been exceeded. Heating and cooling equipment can be switched independently from each other and can be easily installed with a 35mm din.
- NO and NC in one casing
- High switching capacity
- Clip fixing
- Two separate adjustable temperatures
- Terminals easily accessible
Applications
Industrial, Automation & Process Control, HVAC, Temperature Controllers
Contents
x1 Thermostat 67 x 50 x 45mm.
Notes
IP20 protected and easy 35mm DIN installation.
Technical Specifications
-
-
50mm
45mm
80°C
No SVHC (07-Nov-2024)
250VAC
NO
67mm
-20°C
MP Panel Thermostats
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate