Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP049-3042-ASCopy
Order Code5130170
Product RangearcTEC CP049-3042-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,078.770 |
| 5+ | NT$1,001.280 |
| 10+ | NT$974.760 |
| 20+ | NT$960.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,078.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP049-3042-ASCopy
Order Code5130170
Product RangearcTEC CP049-3042-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc28.6W
Current Max @ Diff Temperature Max4.9A
Voltage Max @ Diff Temperature Max9.3V
Length30mm
Width30mm
Depth4.2mm
Temperature Difference Max74°C
Product RangearcTEC CP049-3042-A Series
Internal Resistance1.45ohm
Lead Wires150mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
28.6W
Voltage Max @ Diff Temperature Max
9.3V
Width
30mm
Temperature Difference Max
74°C
Internal Resistance
1.45ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4.9A
Length
30mm
Depth
4.2mm
Product Range
arcTEC CP049-3042-A Series
Lead Wires
150mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0167