Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-161-12-10-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code1639764
Product RangeMCPF
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,971.680 |
| 3+ | NT$1,676.140 |
| 10+ | NT$1,630.320 |
| 25+ | NT$1,560.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,971.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-161-12-10-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code1639764
Product RangeMCPF
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc83W
Current Max @ Diff Temperature Max6.7A
Voltage Max @ Diff Temperature Max20VDC
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max71°C
Product RangeMCPF
Internal Resistance2.44ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PF series, for up to 150℃ and high efficiency
- Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
- High power cycling applications in ON/OFF mode
- Recommended operation current not higher the 0.7 Imax for long life
- Epoxy sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.7A
Length
40mm
Depth
3.3mm
Product Range
MCPF
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
83W
Voltage Max @ Diff Temperature Max
20VDC
Width
40mm
Temperature Difference Max
71°C
Internal Resistance
2.44ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPF-161-12-10-E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02