Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$9,360.570 |
Product Information
Product Overview
SmartBond™ DA14585 Voice RCU development kit. Voice operated remote controls and smart home systems like Google Home and Amazon Echo are growing rapidly in popularity. To be successful these devices need to deliver high-quality voice transmission in an attractive system at the right price point. Dialog’s flexible SmartBond™ Voice RCU development kit helps manufacturers quickly and easily create cost-effective, highly robust and differentiated voice remote controls for many applications. The kit comprises a complete hardware and software design for voice-command and gesture-based remote controls. It is based on the SmartBond™ DA14585 – the smallest, lowest power, most integrated Bluetooth® low energy solution to date – with high processing power and generous memory size for system and user functions. Applications include voice command remote controls, SmartHome systems with voice command support, voice recognition systems using wireless microphones.
- Ultimate voice-operated remote control performance with complete design flexibility
- Low latency robust codec using less power and lower cost technology
- Use less bandwidth in low bit rate mode an advantage in an interfered environment
- Sufficient internal memory to allow for bigger audio data buffers to have a more robust link
- Easy user interface using slider or touchpad interface control
- Modular UI design with touchpad, slider and keyboard (12 keys)
- Infrared LED with RC5 protocol support
- Two layer PCB design with integrated antenna
- Proven IMA ADPCM voice codec
- Large audio buffers for uninterrupted audio transmission
Technical Specifications
Dialog Semiconductor
Wireless Connectivity
ARM
-
-
DA14585
Bluetooth Remote Control
Cortex-M0
Voice RCU Development Kit DA14585
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate