register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$13,514.220 |
Product Information
Product Overview
DC607A demonstration circuit is an isolated full-bridge converter featuring the LTC3722, LTC4440, LTC3901, and LT1431. This circuit was designed to demonstrate the phase-shifted full bridge power supply to generate 12V at 35A from a typical telecom input voltage range of 36V to 72V. Isolation voltage is 1500VDC. Fixed zero-voltage transition timing was chosen because of the relatively fast bridge leg transition times with a 48V input. The DC607A PCB layout includes options to implement adaptive timing.
- 35A max output current range at VIN = 48V, 200LFM
- 200KHz nom switching (clock) frequency
- 140mVP-P nom output ripple at VIN = 48V, IOUT = 35A (20MHz BW)
- 1500VDC nom isolation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
-
-
-
LTC3722
Full Bridge Controller
-
Demonstration Board LTC3722
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate