Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU7112ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4720213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$19,109.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,109.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU7112ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4720213
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU7112
No. of Bits24bit
Sampling Rate96kHz
Kit Application TypeData Converter
Application Sub TypePDM to I2S/TDM Converter
Kit ContentsEvaluation Board ADAU7112
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADAU7112Z is a board evaluating the ADAU7112 2-channel PDM to I2S/TDM converter. This can be configured to operate in several different hardware modes. An I2S/time division multiplexing (TDM) serial interface is accessible via header pins spaced at 0.1 inches. Pulse density modulation (PDM) data and the clock interface are available on these headers.
- Evaluation board can be powered via external 5V DC power supply and ground using the J14 header
- Evaluation board can be powered via external 5V power supply (not included) using J8 power connector
- Directly powered using external power supplies that bypass the on-board regulators
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADAU7112
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADAU7112
Sampling Rate
96kHz
Application Sub Type
PDM to I2S/TDM Converter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001