Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,709.640 |
Product Information
Product Overview
DC1903A-A is an isolated CAN μModule® transceiver plus power featuring the LTM2889-3. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule isolator. The demo circuit operates from a single supply on VCC. The part generates an isolated output voltage on VCC2 and communicates all necessary signalling across the isolation barrier through LTC’s isolator μModule technology.
- Input voltage range from 3V to 3.6V
- Regulated output voltage range from 4.75V to 5.25V ILOAD = 100mA
- Maximum data rate of 4Mbps
- Maximum working insulation voltage of 560VDC, 400VRMS(GND to GND2)
- Common mode transient immunity is 30kV/µs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated CAN Transceiver
LTM2889CY-3
Demo Board LTM2889CY-3, LTM2889CY-5
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate