Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX12931BWEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2627632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,185.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,185.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX12931BWEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2627632
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX12931
Product Range-
Kit ContentsEval Board MAX12931
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX12931BWEVKIT# is a MAX12931 evaluation kit (EV kit) that provides a proven design to evaluate the MAX12931 two-channel digital isolators.
- Supports MAX12931 wide-body isolator
- Broad range of data transfer rates (from DC to 150Mbps)
- Two unidirectional channels in the opposite direction (MAX12931)
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation (for the wide-body SOIC Package) for 60s
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX12931
Kit Contents
Eval Board MAX12931
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16