Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,624.300 |
Product Information
Product Overview
General purpose power line modem module is based on an ST7540 FSK power line modem transceiver and an STM32 microcontroller. The PLM module board is a fully functional communication module with 8 programmable I/Os, a real-time clock and flash memory area for modem parameters and user data storage. The firmware structure is made up of several layers, each dealing with a different feature. The application layer engine is the general interface between the user program and all the parts of the module. It deals with the communication ports, the module peripherals such as SPI, SCI, RTC, I/Os, LEDs and timing management. It is also the interface between the PLM stack and the user program. The PLM stack, itself made up of several layers, implements and manages the power line communication, manages the conflicts, timing and repetitions, the addressing and so on.
- Configurable FSK power line modem interface with an embedded firmware stack
- SPI and USART interfaces for module interfacing
- Internal configurable RTC time-clock with lithium back-up battery
- Programmable user data and PLM parameters flash memory area
- Embedded data, programming and service APIs
- Up to 100bytes of user data payload
- CSMA/CA and repetitions management
- Unicast and broadcast data frame capability
- Configurable PLM data link stack working model
- Up to 8 user-configurable general purpose input/output pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Communication
ST7540 Module
Eval Board ST7540 PLM Module
STMicroelectronics
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate