register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,750.640 |
Product Information
Product Overview
EVAL-ADN469XEHDEBZ is a high-speed evaluation board that allows quick and easy evaluation of half-duplex M-LVDS transceivers (ADN4690E, ADN4691E, ADN4694E, and ADN4696E). The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient EVAL-ADN469xEHDEBZ Figure 1. 10615-001 connections for power and ground, with SMB jack connectors for high-speed logic and M-LVDS bus signals. The evaluation board has an 8-lead SOIC footprint for a half-duplex M-LVDS transceiver from the ADN469xE family.
- Board layout optimized for high speed signalling
- Board layout optimized for high speed signalling
- SMB jack inputs/outputs for high speed connections(Logic signals, M-LVDS bus signals)
- Power/ground connections through screw terminal blocks
- Jumper selectable enable/disable for active-low RE and DE
- Provide test points for all signals and multiple ground points for easy probing and measurement
- 50 Ω termination resistors across A and B to simulate double-terminated bus
Contents
1 xEVAL-ADN469xEHDEBZ, 1x ADN4690EBRZ, 1x ADN4691EBRZ, 1x ADN4694EBRZ, 1x ADN4696EBRZ.
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Transceiver
ADN496X
Board, User Guide
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate