Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,454.720 |
Product Information
Product Overview
DC1748A-A is a demo board for LTM2883 SPI/digital μModule isolator with adjustable ±12.5V and 5V regulated power. Demonstration circuit 1748A is a serial peripheral interface bus (SPI) or inter-IC bus (I2C) SPI/digital or I2C μModule isolator with adjustable 12.5V and 5V regulated power featuring the LTM2883. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule isolator. The demo circuit operates from a single external supply on VCC. The part generates output voltages on VCC2, V+, and V–, which may be adjusted by external programming resistors. It communicates all necessary signalling across the isolation barrier through LTC’s isolator μModule technology.
- LTM2883-3S SPI µModule isolator demo board (3.3V supply)
- 3V to 3.6V input voltage LTM2883-3 at TA = 25°C
- 5V typ regulated output voltage VCC2 at TA = 25°C
- 20mA maximum load current at TA = 25°C
- 12.5V regulated output voltage V+ and 20mA maximum load current at TA = 25°C
- 10MHz maximum data rate at DI1 → O1, Ix → DOx, CL = 10pF
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
SPI & I2C µModule Isolator
LTM2883CY-3
Demo Board LTM2883CY-3, LTM2883CY-5
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate