Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,226.280 |
Product Information
Product Overview
Evaluation kit consists of the STEVAL-LLL002M1 main board and the STEVAL-LLL002D1 USB-UART bridge. It has been designed to test and evaluate ALED1262ZT performance. The STEVAL-LLL002M1 is a LED array driver system evaluation board with local dimming and diagnostics for automotive applications. It is based on the ALED1262ZT 12-channel LED driver controlled through the STM8AF6266 microcontroller I²C interface. A 48 red LED matrix is driven by four ALED1262ZT LED drivers. The on-board A7986A DC-DC converter, accepting standard adapter input voltages with reverse polarity protection, provides the voltages and power for the board operation. The evaluation kit jumpers simulate LED open circuit faults and the 4-pin SWIM connector is used to debug and develop the STM8AF6266 microcontroller firmware. The evaluation kit can operate in bus driven mode (BDM), standalone mode (SAM) and GUI mode.
- Various pre-configured and programmable patterns on the 12 x 4 red LED matrix
- 7bit PWM local dimming control with non-linear steps
- Speed control, push buttons to switch modes
- Safety standalone mode function and OTP pre-programmed mode for custom configuration
- Fast I²C interface with selectable extended hamming encoding
- Open error simulation and real-time detection
- 12 to 24VDC power supply with reverse polarity protection
- GUI for advanced driver configuration
- USB-UART bridge (STEVAL-LLL002D1) for PC connection
Contents
STEVAL-LLL002M1 main board and the STEVAL-LLL002D1 USB-UART bridge.
Technical Specifications
Constant Current
-
12VDC
ALED1262ZT
Eval kit ALED1262ZT, STEVAL-LLL002M1 Main Board & STEVAL-LLL002D1 USB-UART Bridge
No SVHC (25-Jun-2025)
48Outputs
-
24VDC
PWM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate