Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCR320UHWLEDBOARDTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4410760
Also Known AsSP000858442
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$705.000 |
| 5+ | NT$690.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR320UHWLEDBOARDTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4410760
Also Known AsSP000858442
Device TopologyLinear
No. of Outputs1Outputs
Output Current250mA
Output Voltage16V
Input Voltage Min1.4V
Input Voltage Max25V
Core ChipBCR320U
Dimming Control TypePWM
Kit ContentsDemo Board BCR320U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BCR320UHWLEDBOARDTOBO1 is a 24V BCR320U striplight demoboard driving 6 x 0.5W LEDs in series. Suitable for LED stripe lights, e.g. in commercial or residential LED lighting, automotive interior and exterior LED lighting application.
- Homogenous light output in different LED strings
- Easy to implement with low component count
- Flexibility to adjust the current by external resistor from 10mA up to 250mA
- Direct microcontroller interface for PWM dimming for BCR421U and BCR321U
- Negative thermal coefficient protecting lifetime of LEDs
- High power dissipation capability
Technical Specifications
Device Topology
Linear
Output Current
250mA
Input Voltage Min
1.4V
Core Chip
BCR320U
Kit Contents
Demo Board BCR320U
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
16V
Input Voltage Max
25V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18