Print Page
R1580N002A-0020-EV
Evaluation Board, R1580N002A, Constant Current, 3.6V to 36V Input, 20mA Output, PWM, 1-Output
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1580N002A-0020-EVCopy
Order Code5012706
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,238.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,238.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1580N002A-0020-EVCopy
Order Code5012706
Technical Datasheet
Device TopologyConstant Current
No. of Outputs1Outputs
Output Current20mA
Output Voltage-
Input Voltage Min3.6V
Input Voltage Max36V
Core ChipR1580N002A
Dimming Control TypePWM
Kit ContentsEvaluation Board R1580N002A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Constant Current
Output Current
20mA
Input Voltage Min
3.6V
Core Chip
R1580N002A
Kit Contents
Evaluation Board R1580N002A
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001