Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$59,528.490 |
Product Information
Product Overview
DC2100B-D is a 12-cell 4A active cell balancer stacked board featuring LTC6804-2 and LTC3300-1(x2). This DC2100B is a bidirectional cell balancer using two LTC®3300-1 ICs to achieve active balancing of up to 12 Li-Ion cells. The board uses a single LTC6804-2 Multi-cell addressable battery stack monitor IC to measure cell voltages and two LTC3300-1 ICs to provide active cell balancing. The DC2100B-C contains a PIC18F47J53 microcontroller to communicate with the LTC3300-1 and LTC6804-2 ICs, as well as an LTC6820 iso SPI Interface IC for communication with DC2100B-D boards. Up to seven DC2100B-D boards can be connected to a DC2100B-C to build a stacked system of eight total boards.
- GUI uses a USB interface to communicate with the DC2100B-C
- Cell voltage range 3.2V to 4.5V (2.5V to 4.5V) at TA = 25°C
- 60V max stack voltage at TA = 25°C
- 4A (typ) average battery balancing charge current (12 Cells) at TA = 25°C
- 3.4A (typ) average battery balancing charge current (6 cells) at TA = 25°C
- 90% (typ) efficiency at TA = 25°C
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
The cell voltage range may be expanded to 2.5V to 4.5V by changing the resistors RTONS to 30.9Kohm and resistors RTONP to 47.5Kohm.
Technical Specifications
Power Management - Battery
LTC3300-1, LTC6804-2
Demo Board LTC3300-1, LTC6804-2
No SVHC (04-Feb-2026)
Li-Ion Battery Monitoring and Balancing
Analog Devices
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate