Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,250.920 |
Product Information
Product Overview
DC3006A is a LT3001 micropower no-opto isolated flyback converter with 65V/1.2A switch demonstration board. Demonstration circuit 3006A is a compact no-opto isolated flyback converter featuring the LT®3001. The DC3006A outputs 12V and maintains tight regulation with as load current from 1.5mA up to 300mA over an input voltage from 4V to 32V. The output current capability increases with the input voltage. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. The leakage inductance spike is limited within the MOSFET’s voltage rating of 65V with an RC snubber and a TVS clamp which damp the ringing and clamp the MOSFET drain voltage to a safe level.
- 100mV output voltage ripple (peak to peak) at VIN = 12V, IOUT = 0.2A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3001ES5#TRPBF
No SVHC (04-Feb-2026)
LT3001ES5#TRPBF
Isolated Flyback Converter
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate