Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,851.520 |
| 5+ | NT$2,625.340 |
| 10+ | NT$2,511.880 |
| 50+ | NT$2,313.320 |
Product Information
Product Overview
Evaluation platform for RPX-2.5 buck regulator module generates a constant output voltage selectable from 1.8V, 3.3V or 5V from a DC input in the range of 4.5 to 28V (6V to 28V for the 5V output). It has a maximum continuous output current of 2.5A. All the functions of the RPX-2.5 such as output voltage selection, control, and output sense can be readily evaluated. Also the behaviour in overload or over-temperature can be evaluated easily before it is designed in. The evaluation board also contains the filter components to meet EMC Class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget.
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of output voltage selection, control and sensing functions
Contents
RPX-2.5-EVM-1 evaluation module, Terms and conditions.
Technical Specifications
Recom Power
Power Management
Eval Module RPX-2.5
-
RPX-2.5
DC/DC Buck Converter
RPX Series
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Product Compliance Certificate