Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoEV1606A-0600-ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4749784
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,786.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,786.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1606A-0600-ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4749784
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1606A-0600-AL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
Kit ContentsEvaluation Board FS1606A-0600-AL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1606A-0600-A is an evaluation board provided for the FS1606A-0600 µPOL™ product. The evaluation board consists of a 4-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use 2oz copper (equating to a thickness of 0.0694mm). FS1606A is mounted on the top side of the board.
- Input voltage (PVIN) = +12V
- Output voltage (VOUT) = +1.8V
- Output load (IO) = 0 to 6A
- Switching frequency (FSW) = 2MHz
- Output capacitance (CO) = 3x22µF (MLCC)
- Input capacitance (CIN) = 2x22µF (MLCC)
- Dimension (width x length x thickness) = 76.2 x 76.2 x 1.6mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS1606A-0600-AL
Automotive Qualification Standard
-
Silicon Core Number
FS1606A-0600-AL
Application Sub Type
Micro-Point-of-Load (µPOL) DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001