Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15157BEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3580539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,407.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,407.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15157BEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3580539
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15157BATJ+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck & Boost Converter
Kit ContentsEval kit MAX15157BATJ+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX15157B
- 15V to 60V input-voltage range (changeable from 8V to 60V)
- 5V to 32V output-voltage range (changeable from 3V to 52V)
- Adjustable slope compensation ramp
- Precision high-side current sense for output current monitor
- Multiphase operation up to 4 phases
- Adjustable switching frequency from 120kHz to 1MHz
- External switching frequency clock synchronization, external REFIN input for output adjustment
- Hiccup fault protection for overcurrent
- POW-OK Output (Power-Good Output)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval kit MAX15157BATJ+
Automotive Qualification Standard
-
Silicon Core Number
MAX15157BATJ+
Application Sub Type
Synchronous Buck & Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001