Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,563.190 |
Product Information
Product Overview
MAX25252EVKIT# MAX25252 evaluation kit (EV kit) provides a proven design to evaluate the MAX25252 five-output ASIL B PMIC. The EV kit can test each of the outputs to full load. I2C communication is used to configure the MAX25252 and monitor the IC status. A PC-to-I2C interface (such as the MAX32625PICO, which is mounted onto the EV kit) and software for reading and writing to I2C registers (such as the MAX25252EVKIT software) simplifies testing.
- Integrated IC minimizes board area and layout
- Input voltage range from 3.5V to 22V
- User-programmable settings through I2C
- 2.1MHz fixed-frequency switching
- Low RESET pin for OV/UV detection and other diagnostics
- MAX32625PICO mounted for I2C interface
- Proven PCB Layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX25252ATIA/VY+
-
MAX25252ATIA/VY+
Next-Generation Camera Sensors
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate