Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,458.970 |
Product Information
Product Overview
MAX77714EVKIT# is a MAX77714 evaluation kit (EV kit) which is a fully assembled and tested printed circuit board (PCB) that demonstrates the highly-integrated MAX77714 PMIC. The device is a complete power-management IC (PMIC) for mobile devices using System-on-Chip (SOC) applications processors. The device includes four buck regulators, nine low-dropout linear regulators, eight GPIOs, real-time clock (RTC), backup battery charger, bidirectional reset I/O, interrupt output, and a system watchdog timer. The EV kit also includes a MAXQ2000 microcontroller command module that provides the I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC, and setting regulator output voltage. The MAX77714 evaluation software is provided for easy evaluation.
- USB to I2C converter allows for easy communication
- Level translator (MAX3395) allows for adjusting I2C bus voltage from 1.8V to 3.3V
- On-board electronics load allows for easy evaluation
- GUI allows static/dynamic load adjustment for buck converters and LDOs
- MOSFET can be driven by external function generator to evaluate transient performance for regulator
- Proven PCB reference design and layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX77714, MAXQ2000
-
MAX77714, MAXQ2000
PMIC
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate