Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14922EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3501904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,971.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,971.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14922EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3501904
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14922ATE+
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch Controller
Kit ContentsEval Kit MAX14922ATE+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX14922 industrial-grade high- side switch controller
- Robust operation with wide range of input voltages and load conditions
- Fast inductive load demagnetization
- LED indication of status and fault conditions
- Included Si7322DN FET with placement option to include TO-252 package FETs
- Auto retry option using a tBLANK feature during overcurrent conditions
- Optional on-chip +5V logic from MAX14922
- Wide logic-voltage range from +2.5V to +5.5V
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Eval Kit MAX14922ATE+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14922ATE+
Application Sub Type
High Side Switch Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001