Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,442.280 |
Product Information
Product Overview
Stepper motor control shield based on Infineon’s H-bridge IFX9201 and XMC1300 microcontroller is capable of driving the two coils in a stepper motor featuring dual-h-bridge configuration. The implemented integrated IFX9201 H-bridges can be controlled by a STEP-signal via the STEP pin. Interfacing to a microcontroller is made easy by the integrated XMC1300 microcontroller that holds the peripherals to allow high-speed current control. Micro-stepping of the stepper motor can be achieved using the internal comparators. Operational amplifiers are installed to adapt the motor current sense signal to the microcontroller’s input levels.
- Compatible with Arduino Uno R3
- Capable of high performance current control
- Microstepping degree can be adjusted by software
- Driver circuit with logic level inputs
- Overtemperature shut down with latch behaviour and undervoltage shut down of power section
Technical Specifications
Stepper Motor Control
Power Management - Motor Control
Eval Board XMC1300/IFX9201SG
No SVHC (27-Jun-2018)
Infineon
XMC1302, IFX9201SG
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate