Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,889.340 |
Product Information
Product Overview
EVAL-M3-102T is a control board for iMOTION™ Modular Application Design Kit (MADK) platform. It is powered by the new IMC102T-F064 iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) combined with the active Power Factor Correction (PFC) control, without need for any coding. IMC102T-F064 is a part of the iMOTION™ IMC100 series, which is the next generation of well established iMOTION™ motor control IC platform dedicated to field oriented control of PMSM (BLDC) motors. The combination of this control board and matching iMOTION MADK power board EVAL-M3-CM615PN creates a powerful inverter + PFC system for evaluating the latest Infineon technologies. EVAL-M3-CM615PN features the new IFCM15P60GD IPM device based on the CIPOS™ Mini IPM technology, which combines 3-phase inverter stage and PFC stage based on TRENCHSTOP™ IGBTs.
- Complete kit for running any permanent magnet motor via sensorless sinusoidal control
- 3.3V (default) or 5V VDD power supply
- Micro-USB connector and on-board debugger isolated by digital isolator
- Capable of 3-phase and type 3 of 2-phase modulation
- PCB size is 65 x 45mm
Technical Specifications
3 Phase PMSM Motor
Power Management - Motor Control
Evaluation Board IMC102T-F064
No SVHC (25-Jun-2025)
Infineon
IMC102T-F064
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate