Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5062-EVALCopy
Manufacturer Standard Lead Time27 weeks
Order Code4628190
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,114.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,114.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5062-EVALCopy
Manufacturer Standard Lead Time27 weeks
Order Code4628190
Technical Datasheet
Application Sub TypeStepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC5062-LA
Kit ContentsEvaluation Board TMC5062-LA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC5062-EVAL is an evaluation board for TMC5062 high-performance motion controller and driver for up to two stepper motors. The efficient combines two flexible ramp motion controllers with energy efficient stepper motor drivers. The drivers support two-phase and three-phase motors and offer an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive velocity and power optimization, and low resonance chopper operation.
- Voltage range from 4.75 to 22V DC (TMC5062 IC)
- SPI & single wire UART interface
Technical Specifications
Application Sub Type
Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TMC5062-LA
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5062-LA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001