Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,674.310 |
Product Information
Product Overview
1200W compact motor drive power board based on the SLLIMM™ (small low loss intelligent moulded module) 2nd series module STGIB10CH60TS-L. It provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools and generally 3-phase inverters for motor drives. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features including undervoltage lockout, smart shutdown, temperature sensing and NTC inside and overcurrent protection. The main characteristics of this evaluation board are its small size, minimal BOM and high efficiency. It consists of an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal, temperature monitoring.
- Input voltage range from 125VDC to 400VDC, nominal power up to 1200W
- Nominal current up to 7A
- Input auxiliary voltage up to 20VDC
- Single or three shunt resistors for current sensing (with sensing network)
- Two options for current sensing, dedicated op-amps or through MCU
- Overcurrent hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- Motor control connector (32 pin) to interface with ST MCU boards
- Universal conception for further evaluation with breadboard and testing pins
Technical Specifications
3-Phase IGBT Inverter Bridge
Power Management - Motor Control
Eval Board STGIB10CH60TS-L
No SVHC (25-Jun-2025)
STMicroelectronics
STGIB10CH60TS-L
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate