Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No108333-HMC241ALP3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628195
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,563.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,563.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108333-HMC241ALP3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628195
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC241ALP3E
IC FunctionNon-Reflective SP4T Switch
Application Sub TypeSP4T Switch
Kit ContentsEvaluation Board HMC241ALP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
108333-HMC241ALP3 is an evaluation board for HMC241ALP3E GaAs, nonreflective, SP4T switch. HMC241ALP3E is a general-purpose, nonreflective, 100MHz to 4GHz single-pole, four-throw (SP4T) switch manufactured using a gallium arsenide (GaAs) process. This switch offers high isolation of 43dB typical at 2GHz, low insertion loss of 0.7dB at 2GHz, and on-chip termination of the isolated ports.
- High power handling
- Single positive supply of 3V to 5V
- Integrated 2 to 4 line decoder
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC241ALP3E
Application Sub Type
SP4T Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Non-Reflective SP4T Switch
Kit Contents
Evaluation Board HMC241ALP3E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001