Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,522.330 |
Product Information
Product Overview
DC338B-A is a LTC1563-2CGN universal low pass filter demonstration board. Demonstration circuit DC338B-A is for the evaluation of filter circuits using an LTC®1563-2. LTC1563-2 and LTC1563-3 are dual 2nd order active RC filter building blocks with precision 31.5% capacitors. The LTC1563-2 uses six equal value resistors to implement a 4th order Butterworth low pass filter. For testing and evaluation, the DC338B-A is configured as a single 4th order, 25.6KHz Butterworth low pass filter.
- Total supply voltage 2.7V to 11V
- 1.8mA supply current at VS = 2.7V, LP MODE, TA = 25°C
- Low pass cutoff frequency range of 25.6KHz max at LP MODE, 256KHz max at HS mode, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Demonstration Board LTC1563-2CGN#PBF
No SVHC (04-Feb-2026)
LTC1563-2CGN#PBF
RC Low Pass Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate