Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,619.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,619.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1659A-ACopy
Order Code5133335
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6109IMS-1
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsDemonstration Board LT6109IMS-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1659A-A is a demonstration circuit featuring the LT6109-1 high-side current sense amplifier with reference and comparators. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has two on-board comparators with latching outputs and an integrated 400mV reference that sets the threshold for the comparators.
- 2.7V to 60V input supply range
- 100V/V current sense gain
- Comparator1 threshold : 300mA at VIOUT = 3.0V and Comparator2 threshold : 50mA at VIOUT = 0.5V
- 800µA typ quiescent current at VIN=12V
- 4A max output load current range at thermal limit of RSENSE
- 1V typ measured output signal at ILOAD = 100mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT6109IMS-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT6109IMS-1
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001