Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,306.130 |
Product Information
Product Overview
AEK-POW-SPSB081 is an automotive power management IC evaluation board with LIN and CAN-FD. This is a power management IC evaluation board with enhanced power management functionalities, such as various standby modes to minimize power consumption with programmable local and remote wake-up capability. The board is based on the SPSB081 power management system IC, which embeds one low-drop voltage regulator (V1) to supply the system microcontroller and another voltage regulator (V2) to be used as a voltage tracker of V1 or to supply external peripheral loads such as sensors. Suitable for power distribution/digital power applications.
- SPSB0815 power management IC is AEC-Q100 qualified
- 5V low drop voltage regulator for MCU and peripheral supply, with current regulation of 250mA max
- Configurable window watchdog from microcontroller
- Debug mode available with watchdog disablement
- ISO 17987-4/2016 compliant LIN transceiver and ISO 17987-4/2016 compliant LIN transceiver
- Programmable periodic system wake-up feature
- DIAGN output pin to notify system error conditions
- Current monitoring for all internal high-side drivers
- Open-load diagnosis for all outputs, V1 overvoltage detection and protection
- Device temperature warning and protection
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board SPSB081
No SVHC (25-Jun-2025)
SPSB081
Automotive Power Management
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate