15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$11,181.140 |
Product Information
Product Overview
ATSAMV71-XULT is a SAM V71 Xplained Ultra evaluation kit that is ideal for evaluating and prototyping with the SAM V71, SAM V70, SAM S70 and SAM E70 ARM® Cortex®-M7 based microcontrollers. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- ATSAMV71Q21 ARM® Cortex®-M7 based MCU, one mechanical reset button, one power switch button
- 2 mechanical user pushbuttons, 2 yellow user LEDs, Supercap backup, 12MHz and 32.768kHz crystal
- 2MB QSPI flash, AT24MAC402 256KByte EEPROM with EUI-48 address
- IEEE 802.3az 10Base-T/100Base-TX with KSZ8061 Ethernet PHY via RMII
- ATA6561 CAN transceiver, camera interface connector, MediaLB connector
- Two Xplained Pro extension headers, one Xplained Pro LCD header, external debugger connector
- Coresight 20 connector for 4-bit ETM and Arduino due compatible shield connectors
- USB interface, device and host mode
- Embedded debugger: one yellow status LED, one green board power LED, Virtual COM port (CDC)
- External power input (5-14V) and USB powered
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM V
Cortex-M7
Eval Board ATSAMV71Q21
No SVHC (04-Feb-2026)
32bit
ARM
ATSAMV71Q21
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate