Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,691.020 |
Product Information
Product Overview
KITT2G-B-ELITE is a TRAVEO™ T2G body entry lite evaluation kit enables to evaluate and develop customer applications using the TRAVEO™ T2G body entry MCU. ModusToolbox™ software can be used to develop and debug customer TRAVEO™ T2G-B-E MCU projects. ModusToolbox™ software is a set of tools that enable to integrate these devices into user existing development methodology. The TRAVEO™ T2G B-E MCU is specifically designed for automotive applications and features an Arm® Cortex®-M4F CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing that supports low-power operations, up to 4MB flash and 512KB SRAM, and programmable analogue and digital peripherals that allow for faster time-to-market. The TRAVEO™ T2G B-E Lite kit is equipped with a TRAVEO™ T2G B-E family CYT2BL MCU, two expansion headers, two Shield2Go connectors, and headers that are compatible with Arduino shield and mikroBUS.
- KitProg3 USB Micro-B interface (Bus Power)
- DC power jack (recommended 12V, min 1A)
- Arduino compatible connectors, Shield2Go connector, mikroBUS™ connector
- Expansion header, CAN connector
- CAN FD transceiver, 2 user buttons, 3 user LEDs
- Reset button, potentiometer
- Board supports operating voltages from 3.3V to 5V for the TRAVEO™ T2G B-E MCU
Contents
KIT-T2G-B-E-LITE board, USB Micro-B cable.
Technical Specifications
Infineon
Traveo T2G
Cortex-M0+, Cortex-M4F
Evaluation Board CYT2BL5CAAQ0A
No SVHC (25-Jun-2025)
32bit
ARM
CYT2BL5CAAQ0A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate