Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$12,616.820 |
Product Information
Product Overview
RTK9743F05S01000BE is an evaluation board kit for RZ/Five(Secure Type). The RZ/Five evaluation kit (EVK) is ideal for evaluating and developing with the Renesas RZ/Five MPU. The EVK includes the RZ/Five SMARC v2.1 System on Module (SoM) and its carrier board. The module board complies with the SMARC v2.1 standard. The supplied carrier board feature two standard USB interfaces: USB Micro-AB receptacle (ch0: USB2.0 OTG) and USB Type A receptacle (ch1: USB2.0 Host), Ethernet RJ45 connector for software development and device evaluation, advance audio development: audio codec and audio jacks for connection to an audio interface, asynchronous serial port interface via USB Micro-AB receptacle, two PMOD sockets for peripheral interface, microSD card slot for external storage and USB Type-C receptacle supports USB PD power input.
- RZ/Five: 1GHz AX45MP AndesCore Single Core MPU (RISC-V)
- SoM: 1GB DDR4 SDRAM, 128Mb QSPI flash memory (AT25QL128A)
- 64GB eMMC memory, microSD card slot, 5-output clock oscillator (5P35023), PMIC power supply (DA9062)
Contents
RZ/Five (RISC-V) module board (SMARC2.1), Common carrier board (For RZ/G2L, RZ/G2LC, RZ/G2UL and RZ/V2L), USB cable (USB Type-A- Micro USB Type-B).
Technical Specifications
Renesas
RZ
-
System-On-Module Board RTK9743F01C01000BE, Carrier Board, USB Cable
No SVHC (25-Jun-2025)
64bit
RISC-V
RTK9743F01C01000BE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate