Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$10,569.090 |
Product Information
Product Overview
SPC574S-DISP is a ideal discovery board for accelerating development and securing a fast time-to-market, with a perfect balance among performance, functionalities and cost. Featuring SPC57 4S Line, it addresses a wide range of automotive applications such as brushless DC electric motors. SPC57 4S Line is designed to meet the ASIL-D highest functional safety level, in compliance with ISO26262. The SPC574S-DISP provides full access to all CPU’s signals and GPIO’s, and exposes a wide set of connectivity options, such as CANFD, FlexRay, LIN, UART. It offers easy debug both with a JTAG port and the on-board PLS debugger programmer. It also includes extension headers (4 x 40 pins) to connect prototyping boards or additional modules, as well as push switches and LEDs for HMI customization and the power supply (EU plug) in the box for immediate plug and play.
- SPC574S64E3, a 32-bit power architecture MCU with dual core e200z4d, 1.5MB flash, eTQFP100 pins
- 1 CAN FD port (DB9 connector), 1 FlexRay, 1 line port (with transceiver)
- PLS integrated programmer - debugger, JTAG interface: (standard 7 x 2 male, 0.1")
- 1 USB virtual COM port, 3 push buttons, 3 LEDs for user purposes, reset push button
- 2 potentiometers for ADC quick evaluation
- GPIOs and signals accessible by a 4x40, 0.1" pin grid array allowing connection of additional board
- Board supply is 12V DC (external power supply) and board size is 132mm x 105mm
Technical Specifications
STMicroelectronics
SPC5
e200z4d
Discovery Board SPC574S64E3
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC574S64E3
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate