Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,393.190 |
Product Information
Product Overview
The MPC8313E-RDBC is a Reference Platform for hardware and software development of networking applications. The board leverages highly integrated MPC8313E processor built on Power Architecture® technology and leading-edge external components, a five-port gigabit Ethernet switch, USB port, one PCI slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to improve performance and simplify board design.
- MPC8313E running at 333/333MHz (CPU/DDR2)
- 128MB Unbuffered DDR2 SDRAM discrete devices
- 8MB Flash single-chip memory
- 32MB NAND flash memory
- 256KB M24256 serial EEPROM
- SD connector to interface with the SD memory card in SPI mode
- 10/100/1000 BaseT Ethernet ports
- USB 2.0 port
- PCI - 32-bit PCI interface running at up to 66MHz
- Dual UART ports - supports up to 115200bps for console display
- LCD connectors by GPIO
- ATX power supply connector
- JTAG/COP for debugging
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
PowerQUICC II PRO
PowerQUICC
Dev Board MPC8313
No SVHC (27-Jun-2024)
32bit
e300
MPC8313E
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate