Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,150.320 |
| 5+ | NT$1,970.940 |
| 10+ | NT$1,931.570 |
| 20+ | NT$1,845.820 |
Product Information
Product Overview
MP3237.024 axial fan is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. It offers rated operating voltage of 24V DC. Operated by DC motor, this fan is ideal for a multitude of applications making it highly reliable with excellent quality. It comes with simplified installation suitable for frame size of 116.5mm offering impeded air flow of 35m3/h. All this comes with a thermoplastic UL94-V0 certified body making it versatile in demanding conditions.
- Frame size of 116.5mm
- Impeded air flow of 35m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.18A
- Rated power of 4.3W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 116.5mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
24V
Square
-
-
116.5mm
4.59"
4.3W
-
180mA
0.583m³/min
MP Cabinet Coolers Series
Thermoplastic
116.5mm
116.5mm
-
41dBA
4.59"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate