Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9040065Copy
Manufacturer Standard Lead Time10 weeks
Order Code818367
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$862.140 |
| 5+ | NT$857.410 |
| 10+ | NT$852.680 |
| 20+ | NT$847.950 |
| 50+ | NT$843.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$862.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9040065Copy
Manufacturer Standard Lead Time10 weeks
Order Code818367
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric59.99mm
External Width - Metric110.01mm
External Depth - Metric189mm
IP RatingIP40
Body ColourGrey, White
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.33"
External Depth - Imperial7.44"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9040065 is a non-metallic Enclosure suitable for electronic housings. The FLAT-PACK CASES 189 N is two-piece case with flat top and open side base. The bottom parts are open at the sides and are thus particularly useful for all installation and service work.
- REACH compliant
- UL94-HB Flammability rating
- Fastenings pillars for PCB mounting
- IP40 Protection rating
Applications
Industrial
Contents
Top and base part, 4x M3 Screws and 4X Screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59.99mm
External Depth - Metric
189mm
Body Colour
Grey, White
External Height - Imperial
2.36"
External Depth - Imperial
7.44"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
110.01mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254374