Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1600-0277-UKCopy
Manufacturer Standard Lead Time6 weeks
Order Code3263902
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,275.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,275.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0277-UKCopy
Manufacturer Standard Lead Time6 weeks
Order Code3263902
Technical Datasheet
Light SourceLED
Power Rating10W
CCT5000K
Total Light Output800lm
Equivalent Wattage-
IP / NEMA RatingIP54
Length208.4mm
Depth214.2mm
Width143.6mm
Energy RatingA+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FL800AC from ANSMANN is a a professional floodlight featuring SMD LED technology and wide beam angle. The floodlight has an output light level of up to 800lm and provides natural white light of 5000K colour temperature, making it the ideal companion for decorating, use in workshops or garages, and even construction sites. This floodlight features a lightweight design and folding frame for ease of transportation. The floodlight is protected to IP54 and IK05 standards to ensure it continues to work in most conditions inside or out.
- 10W LED Floodlight
- Approx. 800lm Output
- 5000K Colour Temperature (Daylight)
- Approx. 38m Beam Range
- IP54
- IK05
- Features 1.8m Mains Cable
- 220-240VAC Input
Contents
Floodlight with EU Schuko lead fitted with UK Plug adapter
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
208.4mm
Width
143.6mm
Product Range
-
Power Rating
10W
Total Light Output
800lm
IP / NEMA Rating
IP54
Depth
214.2mm
Energy Rating
A+
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17