Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$435.880 |
| 5+ | NT$373.990 |
| 10+ | NT$341.700 |
| 20+ | NT$296.930 |
| 50+ | NT$291.000 |
Product Information
Product Overview
The 206-997-21-38 is a LED Lamp features coloured lens as a true replacement for a filament lamp. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T1-3/4 midget flange SX6s
- Reverse polarity options available
- Water clear lens
- Fit and Forget reliability
Applications
Signalling, Industrial
Technical Specifications
Midget Flange / SX6s
T-1 3/4 (5mm)
-
100000h
20mA
No SVHC (14-Jun-2023)
Cool White
500mW
1.359cd
12V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate