Print Page
227 In Stock
Need more?
227 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,628.090 |
| 5+ | NT$1,555.560 |
| 10+ | NT$1,475.860 |
| 50+ | NT$1,419.370 |
| 100+ | NT$1,359.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,628.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoOSD15-E.Copy
Manufacturer Standard Lead Time10 weeks
Order Code548741
Product Range-E
Also Known AsE10150050001
Technical Datasheet
No. of Pins2Pins
Diode Case StyleMetal Can
Wavelength of Peak Sensitivity630nm
Angle of Half Sensitivity ±-
Dark Current3000pA
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-E
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OSD15-E is a 15mm² Eye Response Detector uses the successful series 5T chip together with high quality glass colour correcting filters. The resulting spectral response approximates to that of the human eye making this device ideal for use in general photometric applications. The series E detector have been colour corrected to provide a photopic response.
- 10nA Maximum dark current
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
630nm
Dark Current
3000pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
Metal Can
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-E
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313