Print Page
HS1225-3R8127-R
Lithium Ion Capacitor, 3.8 V, 120 F, 0.2 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1225-3R8127-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code3524135
Product RangeHS Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$359.450 |
| 3+ | NT$346.250 |
| 5+ | NT$333.050 |
| 10+ | NT$319.840 |
| 20+ | NT$306.640 |
| 50+ | NT$303.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$359.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1225-3R8127-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code3524135
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance120F
ESR0.2ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Height27mm
Product Length-
Product RangeHS Series
Product Width-
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Voltage(DC)
3.8V
ESR
0.2ohm
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
27mm
Product Range
HS Series
Operating Temperature Min
-15°C
Qualification
-
Capacitance
120F
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Terminals
Radial Leaded
Product Diameter
13mm
Product Length
-
Product Width
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007675