Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-181Copy
Manufacturer Standard Lead Time21 weeks
Order Code4208855
Product RangeTCK Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$96.340 |
| 10+ | NT$81.150 |
| 100+ | NT$63.680 |
| 500+ | NT$56.890 |
| 1000+ | NT$55.280 |
| 2000+ | NT$54.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-181Copy
Manufacturer Standard Lead Time21 weeks
Order Code4208855
Product RangeTCK Series
Technical Datasheet
Inductance566µH
DC Current Rating2A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTCK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Common mode choke
- Inductance (each winding) is 566µH ±35% (at 100KHz / 100mV)
- Impedance (DCR) is 50mohm maximum
- Rated current is 2A maximum
- Rated voltage is 500VDC maximum (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
566µH
DC Resistance Max
0.05ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005