Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15VM150BH1D Ferrite Bead, 0402 [1005 Metric], 15 ohm, 900 mA, 270 mohm, ± 5ohm](https://tw.element14.com/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15VM150BH1DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4824185RL
Cut Tape4824185
Your Part Number
6,740 In Stock
Need more?
6,740 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$3.980 | NT$39.80 |
| Total Price | NT$39.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$3.980 |
| 100+ | NT$2.730 |
| 500+ | NT$2.080 |
| 2500+ | NT$1.820 |
| 5000+ | NT$1.680 |
| 10000+ | NT$1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15VM150BH1DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4824185RL
Cut Tape4824185
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance15ohm
DC Current Rating900mA
Product Range-
DC Resistance Max270mohm
Impedance Tolerance± 5ohm
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
900mA
DC Resistance Max
270mohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
15ohm
Product Range
-
Impedance Tolerance
± 5ohm
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001